Broadcom HCPL-4200-000E

Broadcom Logic gate output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
$ 4.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4200-000E.

element14 APAC

Datasheet13 pages16 years ago

Farnell

X-ON

iiiC

Future Electronics

Inventory History

3 month trend:
+4.21%

CAD Models

Download Broadcom HCPL-4200-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Lite-On6N137M
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation

Descriptions

Descriptions of Broadcom HCPL-4200-000E provided by its distributors.

Broadcom Logic gate output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
Optocoupler Logic Output Three State DC Input 1 Channel 8-Pin Plastic Dip Tube
Optocoupler, Digital Output, 1 Channel, 3.75 kV, DIP, 8 Pins
OPTICALLY COUPLED 20 MA CURRENT LOOP RECEIVER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.02MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:24mA; Output Voltage Max:20V; Package/Case:8-DIP; Data Rate Max:20Kbps; Forward Current:20mA; Forward Voltage:20V ;RoHS Compliant: Yes
OPTOCOUPLER, 20MA, LOOP I/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:24mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA; Baud Rate:20000; CMR:10kV/µs; Operating Temperature Range:0°C to +70°C; Output Type:Logic Gate; Output Voltage Max:27V; Supply Voltage Max:20V; Supply Voltage Min:4.5V; Test Voltage:3000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4200-000E
  • HCPL4200000E