Broadcom HCPL-315J-000E

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 12-Pin SOIC Tube
$ 3.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-315J-000E.

HQonline

Datasheet27 pages9 years ago

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-5.75%

CAD Models

Download Broadcom HCPL-315J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Transistor Output Optocoupler, 4-Element, 2500V Isolation
OPTOISOLTR 2.5KV 4CH TRANS 16-SO / Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO

Descriptions

Descriptions of Broadcom HCPL-315J-000E provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 12-Pin SOIC Tube
Avnet Japan
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation
OPTOCOUPLER GATE 2CH 0.5A 16SOIC
Optocoupler; GATE DRIVE OPTOCOUPLER, LF
500ns 15V 500ns,500ns 30V 500ns SO-16 10.31mm*7.49mm*3.51mm
OptoCouplers & OptoIsolators 0.5A IGBT Gate Drive
OPTOISO 5KV 2CH GATE DRIVER 16SO
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:16mA; Output Voltage Max:27V; Package/Case:16-SOIC; Common Mode Ratio:15 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, GATE DRIVE O/P; No. of Channels:2; Voltage, Isolation:3750V ac; Output Type:Gate Drive; Input Current:16mA; Voltage, Output Max:30V; Case Style:SOIC-16; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, IEC; CMR:15kV/µs; Current Ic Continuous a Max:5mA; Current Ic Max:5mA; No. of Pins:16; Optocoupler Type:Gate Drive Output; Peak Output Current:0.5A; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Time, Propagation HL:0.5µs; Time, Propagation LH:0.5µs; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL315J-000E
  • HCPL315J000E