Broadcom HCPL-3020-500E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3020-500E.

HQonline

Datasheet15 pages19 years ago

iiiC

Inventory History

3 month trend:
+2.17%

CAD Models

Download Broadcom HCPL-3020-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-04-16
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler Dc-In 1-Ch Transistor Dc-Out 4-Pin So - Rail/Tube (Alt: Tlp185(Gr,E))
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of Broadcom HCPL-3020-500E provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OptoCouplers & OptoIsolators 0.2A IGBT Gate Drive
GATE DRIVE OPTOCOUPLER, T/R+LF
OPTOISO 3.75KV GATE DRVR 8DIP GW
Optoc. 3,75kV IGBT Dr. 0,4A SMD8
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:12mA; Output Voltage Max:28.2V; Package/Case:8-SOIC; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM