Broadcom HCPL-2731-000E

Optocoupler, Darlington Output, 2 Channel, DIP, 8 Pins, 20 mA, 3.75 kV, 400 %
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2731-000E.

IHS

Datasheet17 pages9 years ago

element14 APAC

Farnell

HQonline

iiiC

Inventory History

3 month trend:
+75.17%

CAD Models

Download Broadcom HCPL-2731-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.945
$ 2.226
$ 2.226
Stock
148,633
132,474
132,474
Authorized Distributors
5
4
4
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
100 mV
100 mV
100 mV
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
ToshibaTLP2630
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom HCPL-2731-000E provided by its distributors.

Optocoupler, Darlington Output, 2 Channel, DIP, 8 Pins, 20 mA, 3.75 kV, 400 %
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Avnet Japan
2-Ch Optocoupler, 3.75kV Isolation, 100Kbps, 5000% CTR, PDIP
Dual-Channel Low Input Current, High-Gain Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:40mA; Output Voltage Max:7V; Package/Case:8-SOIC; CTR Max:5000%; CTR Min:300%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, DARLINGTON O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:12mA; Output Voltage:18V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:100000; Current Transfer Ratio Min:400%; Forward Current If(AV):0.5mA; Nom Voltage Vol:0.1V; Operating Temperature Range:-40°C to +85°C; Output Type:Photodarlington; Test Voltage:2500V; Voltage Vcc:18V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2731-000E
  • HCPL2731000E