Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-261A-500E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
$ 2.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-261A-500E.

IHS

Datasheet20 pages9 years ago

HQonline

iiiC

X-ON

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 2.006
$ 1.739
Stock
192,850
130,992
Authorized Distributors
2
4
Case/Package
SMD/SMT
PDIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
42 ns
42 ns
Fall Time
12 ns
12 ns
Output Voltage
-
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.3 V
1.6 V
Forward Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-OnLTV-3120S
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS9505L3-E3-AX
PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Vishay Transistor output type optocoupler, Through hole mounting, 8needle

Descriptions

Descriptions of Broadcom HCPL-261A-500E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
10MBd 1 DIP-8 SMD mount,glue mount 9.65mm*6.35mm*3.56mm
OPTOCOUPLER, DIGITAL, 3.75KV, SOP-5 ROHS COMPLIANT: YES
1-Ch Optocoupler, 3.75kV Isolation, 10Mbps, SMD
OptoCouplers & OptoIsolators 10MBd, 1Ch, 3mA
OPTOISO 3.75KV OPEN COLL 8DIP GW
OPTOISO 3.75KV OPEN COLL 8DIP GW "Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing"

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL261A-500E
  • HCPL261A500E