Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-261A-300E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
$ 1.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-261A-300E.

IHS

Datasheet20 pages9 years ago

ODG (Origin Data Global)

TME

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.739
$ 2.006
Stock
127,884
190,850
Authorized Distributors
4
2
Case/Package
PDIP
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
42 ns
42 ns
Fall Time
12 ns
12 ns
Output Voltage
7 V
-
Output Current
50 mA
50 mA
Forward Voltage
1.6 V
1.3 V
Forward Current
10 mA
10 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phototransistor, Open Drain 50mA 20mA 5.3kV DC 7ns/23ns DIP TH 9.91mm × 6.81mm × 3.81mm
Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins
Toshiba6N137F
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
ToshibaTLP2200(F)
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
ToshibaTLP558(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP
Broadcom6N136
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of Broadcom HCPL-261A-300E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
HCMOS Compatible, High CMR, 10 MBd Optocouplers | OPTOISO 3.75KV OPEN COLL 8DIP GW
Optocoupler, 10MBd 1-Ch DIP-8 SMD 9.65mm × 6.35mm × 3.56mm
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
OPTOISO 3.75KV OPEN COLL 8DIP GW "Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing"
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; No. of Pins:8; Input Current Max:10mA; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:3mA; Voltage, Output Max:5.5V; Case Style:DIP-8 (Gull Wing); Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA; Approval Category:; CMR:1000V/µs; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Enable:Yes; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:12ns; Time, Propagation HL:19ns; Time, Propagation LH:30ns; Time, Rise:42ns; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Width, External:9.65mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL261A-300E
  • HCPL261A300E