Broadcom HCPL-2530

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 2.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2530.

Avago

Datasheet13 pages11 years ago
Datasheet14 pages15 years ago

Burklin Elektronik

iiiC

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.70%

CAD Models

Download Broadcom HCPL-2530 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.533
$ 0.88
Stock
97,266
82,652
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
2500 Vrms
Current Transfer Ratio
7 %
-
Rise Time
-
500 ns
Fall Time
-
-
Output Voltage
-
15 V
Output Current
-
-
Forward Voltage
1.7 V
-
Forward Current
25 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayILD74
ILD74 Series Dual Channel 20 V 5300 Vrms Phototransistor Optocoupler - DIP-8
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Lite-OnLTV-825
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
Optocoupler with transistor output; TOSHIBA; TLP620-2(GB, F); 2; 55 V; 8; DIP
OPTOISOLATOR 5KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP

Descriptions

Descriptions of Broadcom HCPL-2530 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
OPTOCOUPLER TRANS 3.75KVRMS 8DIP
1Mbps, 2 DIP-8, TH, 9.65mm × 6.35mm × 4.7mm
OptoCouplers & OptoIsolators 1MBd, 2Ch, 16mA
OPTOISO 3.75KV 2CH TRANS 8-DIP
Dual Channel High Speed Optocouplers
OPTOCOUPLER, DUAL TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Baud Rate:1000000; CMR:1000V/µs; Current Transfer Ratio Min:7%; Fall Time tf:0.2µs; Forward Current If(AV):16mA; Output Type:Phototransistor; Output Voltage Max:15V; Rise Time:1.3µs; Voltage Vcc:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2530.
  • HCPL2530