Texas Instruments HCPL2530

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Black Bulk
$ 0.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HCPL2530.

Texas Instruments

Datasheet12 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.88
$ 2.533
Stock
82,652
97,266
Authorized Distributors
2
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
2500 Vrms
3750 Vrms
Current Transfer Ratio
-
7 %
Rise Time
500 ns
-
Fall Time
-
-
Output Voltage
15 V
-
Output Current
-
-
Forward Voltage
-
1.7 V
Forward Current
-
25 mA

Related Parts

ToshibaTLP2531
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP2531(F)
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP2630(F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
VishayILD74
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %
VishayILD1
ILD1 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP

Descriptions

Descriptions of Texas Instruments HCPL2530 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Black Bulk
Optocoupler/Optoisolator 8-PDIP
2 DIP-8 Through hole mounting
LOGIC IC OUTPUT OPTOCOUPLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2530