Broadcom HCPL-0872-500E

IC INTERFACE SPECIALIZED 16SO / Digital Interface Interface 16-SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0872-500E.

Newark

Datasheet12 pages19 years ago
Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-07-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-06-19
LTD Date2016-01-19

Descriptions

Descriptions of Broadcom HCPL-0872-500E provided by its distributors.

IC INTERFACE SPECIALIZED 16SO / Digital Interface Interface 16-SO
Isolators Digital Interface IC
OptoCoupler 2-CH 16-Pin SOIC T/R
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:10µA; Output Voltage Max:5V; Package/Case:16-SOIC; Leaded Process Compatible:Yes; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM