Broadcom HCPL-0731-500E

Optocoupler, Darlington Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 500 %
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0731-500E.

IHS

Datasheet17 pages9 years ago

Newark

DigiKey

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+0.20%

CAD Models

Download Broadcom HCPL-0731-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.96
Stock
533,175
147,782
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
300 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
18 V
7 V
Output Current
-
-
Forward Voltage
1.7 V
-
Forward Current
20 mA
12 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0731-500E provided by its distributors.

Optocoupler, Darlington Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 500 %
Darlington-NPN-Output dc-Input Optocoupler,2-CHANNEL,3.75kV ISOLATION,SO ;RoHS Compliant: Yes
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC T/R
DUAL CHANNEL LOW INPUT CURRENT, HIGH GAIN OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation
OPTOCOUPLER, PHOTODARLINGTON O/P, 3.75KV; No. of Channels: 2 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 3.75kV; CTR Min: 500%; Collector Emitter Voltage V(br)ceo
Broadcom Photoelectric composite output type optocoupler, HCPL-0731series, dual channel, surface mount, 8needle, SOencapsulation

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0731-500E
  • HCPL0731500E