Broadcom HCPL-0731

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0731.

IHS

Datasheet17 pages9 years ago

DigiKey

Avago

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.03%

CAD Models

Download Broadcom HCPL-0731 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 2.92
Stock
149,706
549,993
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
300 %
400 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
7 V
18 V
Output Current
-
-
Forward Voltage
-
1.7 V
Forward Current
12 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0731 provided by its distributors.

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
DUAL CHANNEL LOW INPUT CURRENT HIGH GAIN SPLIT DARLINGTON OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation
8-SOIC (0.154 3.90mm Width) 2 DC Active Optoisolator Transistor Output 2600% @ 1.6mA 3750Vrms 100kbps 12mA
100Kbps 2 SOIC-8 SMD mount 5.08mm*3.94mm*3.17mm
OPTOCOUPLER DARL-OUT 2CH 8-SOIC
OptoCouplers & OptoIsolators 100kBd, 2Ch, 0.5mA
OPTOISOLTR 3.75KV 2CH DARL 8-SO
OPTOISO 3.75KV 2CH DARLNG 8-SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0731