Broadcom HCPL-0723-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 50 Mbaud, SOIC, 8 Pins
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0723-000E.

HQonline

Datasheet12 pages9 years ago

element14 APAC

Newark

Farnell

iiiC

Inventory History

3 month trend:
-31.67%

CAD Models

Download Broadcom HCPL-0723-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0723-000E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 50 Mbaud, SOIC, 8 Pins
OPTOISO 3.75KV PUSH PULL 8SO / Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
50 MEGA BAUD 2 NS PWD HIGH SPEED CMOS OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 50MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10µA; Output Voltage Max:5V; Package/Case:8-SOIC; Common Mode Ratio (CMR):10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, HIGH SPEED, CMOS; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:10µA; Output Voltage:5V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Category:IEC/EN/DIN EN 60747-5-2; CMR:10kV/µs; External Depth:3.937mm; External Length / Height:3.175mm; External Width:5.08mm; Fall Time tf:6ns; Lead Spacing:1.27mm; Logic Input Compatibility:+5V CMOS; Logic Output Compatibility:+5V CMOS; Multiple Data Rates:50 MBd; Operating Temperature Range:-40°C to +85°C; Output Current:10mA; Output Type:Logic Gate; Output Voltage Max:6.5V; Power Dissipation Pd:150mW; Power Dissipation Pd:150mW; Rise Time:8ns; Row Pitch:5.994mm; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0723-000E
  • HCPL0723000E