Broadcom HCPL-0720-000E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
$ 3.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0720-000E.

ODG (Origin Data Global)

Datasheet21 pages9 years ago

Newark

Farnell

X-ON

iiiC

Inventory History

3 month trend:
-12.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0720-000E provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
Optocoupler Collector-emitter breakdown voltage: 6.5 V Operating temperature: -40...85 °C Power supply: 4.5...5.5 V Approvals: UL / CSA / VDE Package: SO-8 Data throughput: 25 MBd
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10µA; Output Voltage Max:5V; Package/Case:8-SOIC; Common Mode Ratio (CMR):10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, CMOS, 25MHZ; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:10µA; Output Voltage:5V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA and IEC / EN / DIN EN 60747-5-2 Approved, UL Recognised; CMR:10kV/µs; External Depth:3.937mm; External Length / Height:3.175mm; External Width:5.08mm; Fall Time tf:8ns; Lead Spacing:1.27mm; Logic Input Compatibility:+5V CMOS; Logic Output Compatibility:+5V CMOS; Operating Temperature Range:-40°C to +85°C; Output Current:10mA; Output Type:Gate Drive; Output Voltage Max:6.5V; Power Dissipation Pd:150mW; Power Dissipation Pd:150mW; Rise Time:9ns; Row Pitch:7.49mm; Supply Voltage Max:6.0V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0720-000E
  • HCPL0720000E