Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-0661

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins

$ 6.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0661.

IHS

Datasheet30 pages9 years ago

Avago

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+17.95%

CAD Models

Download Broadcom HCPL-0661 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.775
$ 3.955
$ 3.955
Stock
121,194
317,206
317,206
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
24 ns
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.75 V
1.5 V
1.5 V
Forward Current
15 mA
15 mA
15 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0661 provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins
8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 15kV/mus 3750Vrms 10MBd 15mA
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube
DUAL CHANNEL HIGH SPEED-10 MEGA BITS PER SECOND LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Voltage, Isolation:2500V ac; Output Type:Logic Gate; Input Current:15mA; Voltage, Output Max:5.5V; Case Style:SOIC-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL; CMR:10000V/µs; External Depth:3.2mm; External Length / Height:5.8mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Termination Type:SMD; Width, External:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0661