Broadcom HCMS-3972

3.3 V High Performance CMOS 5x7 AlphaNumeric Displays | LED DISPLAY 5X7 8CHAR 5MM RED
$ 41.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3972.

Arrow Electronics

Datasheet18 pages15 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTS-4640AE
7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm
2.2mcd 7-Segment 5.54mm 10.16mm 10.16mm 10.16mm DIP-14 5.08mm*9.8mm*18.75mm
Diodes Inc.LTS-4301JR
LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
KingbrightSC10-21SRWA
SC10-21SRWA 7-Segment LED Display; CC Red 120 mcd RH DP 26mm
Seven-Segment Numeric Led Display,2-Character, orange, dip Rohs Compliant: Yes |Lumex LDD-F304NI
EverlightMAN6940
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm

Descriptions

Descriptions of Broadcom HCMS-3972 provided by its distributors.

3.3 V High Performance CMOS 5x7 AlphaNumeric Displays | LED DISPLAY 5X7 8CHAR 5MM RED
128¦Ìcd 5 x 7 Dot Matrix 40.06mm 4.57mm 4.57mm 2.54mm DIP 42.93mm*11.43mm*5.31mm
Alphanumeric Displays Panel 8DIGIT 280LED Red 14-Pin DIP
LED Displays & Accessories Red 626nm 1x8 Alphanumeric
5X7 SMARTDISP 8CHAR .2IN, RED, 3.3V
Alphanumeric Display; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Red; Luminous Intensity:1960µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3972