Broadcom HCMS-3903

Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 3.71mm
$ 25.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3903.

Newark

Datasheet18 pages15 years ago
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightBC56-12GWA
8.6mcd 7-Segment 0.56in 8mm 14.2mm 14.224mm 14.22mm DIP-12 8.1mm*19mm*37.6mm
Lite-OnLTC-5623G
2.4mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP 8mm*50.3mm*19mm
Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd
VishayTDSG3150
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module

Descriptions

Descriptions of Broadcom HCMS-3903 provided by its distributors.

Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 3.71mm
252¦Ìcd 5 x 7 Dot Matrix 15.46mm 3.71mm 3.71mm 2.11mm DIP 17.8mm*10.2mm*5.1mm
AlphanumericDisplay Matrix Module 4DIGIT 140LED Green 12-Pin DIP
LED DISPLAY 5X7 4CHAR 3.8MM GRN
LED Displays Green, 574nm 1x4 Alphanumeric
3.3V High Performance CMOS 5x7 AlphaNumeric Displays
5X7 SMARTDISP 4CHAR .15IN, GREEN, 3.3V
LED DISPLAY, 4 CHAR, 0.15", GREEN; Character Format:Dot Matrix; Character Size:3.81mm; LED Colour:Green; Luminous Intensity:252µcd; No. of Digits / Alpha:4; Display Area Width:17.78mm; Display Area Height:10.16mm; Supply Voltage:3.3V; Forward Current If:400µA; Display Dots x Lines:5 x 7; Display Size:17.78mm x 10.16mm; Display Technology:LED; Forward Current If Max:400µA; Forward Voltage VF Max:3.3V; LCD Display Type:Alphanumeric; Luminous Intensity Typ:252µcd; Meter Display Type:Alphanumeric; No. of Characters:4; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:568nm; Voltage Rating:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3903