Broadcom HCMS-2963

LED Display; Green; 114 mcd (Typ.); 0.2 in.; 568 nm (Typ.); 17.1 mA (Max.); 2 V
$ 32.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2963.

IHS

Datasheet23 pages9 years ago

Newark

Avago

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCMS-2963 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
Lite-OnLTS-4801G
7 SEGMENT NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm
KingbrightBC56-12GWA
8.6mcd 7-Segment 0.56in 8mm 14.2mm 14.224mm 14.22mm DIP-12 8.1mm*19mm*37.6mm
Lite-OnLTC-5623G
2.4mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP 8mm*50.3mm*19mm
Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP
Seven-Segment Numeric Led Display,4-Character,green,dip Rohs Compliant: Yes |Lumex LDQ-N512RI

Descriptions

Descriptions of Broadcom HCMS-2963 provided by its distributors.

LED Display; Green; 114 mcd (Typ.); 0.2 in.; 568 nm (Typ.); 17.1 mA (Max.); 2 V
LED DISPLAY 5X7 4CHAR 5MM GREEN / Dot Matrix Display Module 5 x 7 Green Serial 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm)
LED ALPHANUMERIC DISPLAY, DOT MATRIX; LED Colour: Green; Forward Current If: 132mA; Luminous Intensity: 270µcd; No. of Digits / Alpha: 4; Character Size: 5.08mm; Supply Voltage: 5V; Display Area Width: 21.46mm; Character Format
Segmented Alphanumeric LED; No. of Digits/Alpha:4; Character Size:5.08mm; Color:Green; Luminous Intensity:114µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2963