Broadcom HCMS-2911

LED DISPLAY 5X7 8CHAR 3.8MM YLW / AlphanumericDisplay Matrix Module 8DIGIT 140LED Yellow 14-Pin DIP
$ 35.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2911.

IHS

Datasheet23 pages9 years ago

Newark

Avago

DigiKey

Inventory History

3 month trend:
-48.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
Seven-Segment Numeric Led Display,2-Character, yellow, dip Rohs Compliant: Yes |Lumex LDD-C813RI
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"
Lite-OnLTS-313AY
7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
KingbrightDC56-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm

Descriptions

Descriptions of Broadcom HCMS-2911 provided by its distributors.

LED DISPLAY 5X7 8CHAR 3.8MM YLW / AlphanumericDisplay Matrix Module 8DIGIT 140LED Yellow 14-Pin DIP
64¦Ìcd 5 x 7 Dot Matrix 33.26mm 3.71mm 3.71mm 2.11mm DIP 35.56mm*10.16mm*5.08mm
LED Display Yelow, 585nm 1x8 Alphanumeric
Alphanumeric Displays Panel 8DIGIT 280LED Yellow 14-Pin DIP
LED DISPLAY 5X7 8CHAR 3.8MM YLW
High Performance CMOS 5 x 7 Alphanumeric Displays
5X7 SMARTDISP 8CHAR .15IN, YELLOW
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:3.81mm; Color:Yellow; Luminous Intensity:140µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2911