
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AUV3-ST32-0SV0K | 406 | 1 | Cut Tape | ||||||||
| Verical | AUV3-ST32-0SV0K | 20 | 12 | |||||||||
| DigiKey | 516-AUV3-ST32-0SV0KCT-ND | 80 | 1 | Cut Tape | ||||||||
| Avnet | AUV3-ST32-0SV0K | 0 | 1K | 11h | ||||||||
| element14 APAC | AUV3-ST32-0SV0K | 386 | 1 | Cut Tape | 23h |
Download datasheets and manufacturer documentation for Broadcom AUV3-ST32-0SV0K.
Download Broadcom AUV3-ST32-0SV0K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom AUV3-ST32-0SV0K provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom AUV3-ST32-0SV0K.