Broadcom ASSR-601JT-000E

AC TRANSISTOR OUTPUT SSR ROHS3Compliant Active Solid State Relay 1.55VDC 10mA 300Ohm
$ 4.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-601JT-000E.

IHS

Datasheet12 pages9 years ago

Avago

Inventory History

3 month trend:
-39.17%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ASSR-601JT-000E provided by its distributors.

AC TRANSISTOR OUTPUT SSR ROHS3Compliant Active Solid State Relay 1.55VDC 10mA 300Ohm
MOSFET Relay, SPST-NO (1 Form A), DC, 1 kV, 10 mA, SO-16 (12-Pin Used), Surface Mount
MOSFET RELAY, 1NO, 0.01A, 1KV, GULL WING;
Linear IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
SSR RELAY SPST-NO 10MA 0-1500V
Automotive R²Coupler® 1500V Photo MOSFET
S016 AUTO HV-SSR, 125C, OPTOCOUPLER, LF
MOSFET RELAY, SPST-NO, 0.01A, 1KV, SMD; Contact Form:SPST-NO (1 Form A); Load Type:DC; Load Voltage Max:1kV; Load Current:10mA; MOSFET Relay Package Style:SO-16 (12-Pin Used); Relay Mounting:Surface Mount; Relay Terminals:Gull Wing RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR601JT000E