Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-4110-503E

Relay Ssr 20MA 1.65V Dc-in 0.12A 400V Ac/dc-out 4-PIN SOIC T/r
$ 2.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-4110-503E.

HQonline

Datasheet18 pages9 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.528
$ 2.44
Stock
258,182
234,847
Authorized Distributors
1
2
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
1.65 V
1.65 V
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
PanasonicAQY210SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Broadcom ASSR-4110-503E provided by its distributors.

Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOIC T/R
SSR RELAY SPST-NO 120MA 0-400V "Solid State SPST-NO (1 Form A) 4-SOP (0.173"", 4.40mm)"
Solid State Relays SSR(GP+1A)(400V, 0.1 A),T/R+LF
AC,DC 25Ω 0V~400V 120mA 1.3V(DC) 0V~800mV(DC) SOP-4 SMD mount,glue mount 4.3mm*4.4mm*2mm
SSR RELAY SPST-NO 120MA 0-400V
Transistor Output SSR, 1-Channel, 3750V Isolation
RELAY SSR SPST SGL 0.12A 4-SOP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM