Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-4110-003E

General Purpose Form A Solid State Relay (Photo MOSFET) 400V/0.12A/25ohm
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-4110-003E.

Avago

Datasheet18 pages9 years ago
Datasheet16 pages14 years ago

Newark

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom ASSR-4110-003E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 2.528
Stock
226,844
255,726
Authorized Distributors
2
1
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
1.65 V
1.65 V
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

California Eastern LaboratoriesPS2761B-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
VishayTCMT1109
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
IsocomIS181D
ISOCOM IS181D Transistor Output Optocoupler, 1 Channel, 3.75 kV, 300 %, 50 mA, SOP, 4 Pins

Descriptions

Descriptions of Broadcom ASSR-4110-003E provided by its distributors.

General Purpose Form A Solid State Relay (Photo MOSFET) 400V/0.12A/25ohm
Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOIC Tube
SSR RELAY SPST-NO 120MA 0-400V "Solid State SPST-NO (1 Form A) 4-SOP (0.173"", 4.40mm)"
Solid State Relays (SSR); ASSR-4110-003E; BROADCOM; 4; 2.404 mm; PCB, Surface Mount; SOIC
AVAGO TECHNOLOGIES ASSR-4110-003E MOSFET Relay, 400 V, 120 mA, 25 ohm, SPST-NO
Broadcom Solid State Relays - SSRs, ASSR-4110series, surface mount, Maximum load current0.12 A, Maximum load voltage400 V
SSR, 0.12A, 400V, SO4; Load Voltage Max:400V; Load Current:120mA; Contact Configuration:SPST-NO; Isolation Voltage:3.75kV; Forward Current If:20mA; Relay Terminals:Surface Mount; SVHC:No SVHC (15-Dec-2010); Contact Configuration:SPST-NO; Control Voltage Type:AC / DC; Load Current RMS Max:120mA; No. of Pins:4; On State Resistance Max:25ohm; RMS Load Voltage Max:400V; Relay Case Style:SOIC; Resistance:25ohm; Series:ASSR-41XX; Terminal Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR4110003E