Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-1218-003E

Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC Tube
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-1218-003E.

IHS

Datasheet14 pages9 years ago

Avago

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
+50.46%

CAD Models

Download Broadcom ASSR-1218-003E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.711
Stock
353,490
1,026,303
Authorized Distributors
4
4
Throw Configuration
SPST
SPST
Load Current
200 mA
200 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
1.6 V
1.6 V
On-State Resistance
10 Ω
10 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-07-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

California Eastern LaboratoriesPS2761B-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
VishayTCMT1109
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
IsocomIS181D
ISOCOM IS181D Transistor Output Optocoupler, 1 Channel, 3.75 kV, 300 %, 50 mA, SOP, 4 Pins
IsocomIS127
Single Channel 3750 Vrms 300 V 1000% CTR SMT Optically Coupled Isolator - SMD-4

Descriptions

Descriptions of Broadcom ASSR-1218-003E provided by its distributors.

Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC Tube
Standard 1 Form A Solid State Relay (Photo MOSFET) 60V/0.2A/10Ω
Broadcom Solid State Relay, ASSR-1218 Series, SMD, 0.2A Max Load Current, 60V Max Load Voltage
AVAGO TECHNOLOGIES ASSR-1218-003E MOSFET Relay, 60 V, 200 mA, 10 ohm, SPST
SSR, 0.2A, 60V, SO4; Load Voltage Max:60V; Load Current:200mA; Contact Configuration:SPST-NO; Isolation Voltage:3.75kV; Forward Current If:20mA; Relay Terminals:Surface Mount; SVHC:No SVHC (15-Dec-2010); Contact Configuration:SPST-NO; Control Voltage Type:AC / DC; Load Current RMS Max:200mA; No. of Pins:4; On State Resistance Max:1ohm; RMS Load Voltage Max:60V; RMS Load Voltage Min:-60V; Relay Case Style:SOIC; Resistance:10ohm; Series:ASSR-12XX; Surge Current:50mA; Terminal Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM