Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-1218-503E

Relay Ssr 20MA 1.6V Dc-in 0.2A 60V Ac/dc-out 4-PIN SOIC T/r
$ 1.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-1218-503E.

IHS

Datasheet14 pages9 years ago

HQonline

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+96.66%

CAD Models

Download Broadcom ASSR-1218-503E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.711
$ 1.51
Stock
1,003,316
338,380
Authorized Distributors
4
4
Throw Configuration
SPST
SPST
Load Current
200 mA
200 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
1.6 V
1.6 V
On-State Resistance
10 Ω
10 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-07-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLCA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
LittelfuseCPC1117N
CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1510G
Relay SSR 50mA 5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
OmronG3VM-S5
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Broadcom ASSR-1218-503E provided by its distributors.

Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC T/R
BROADCOM LIMITED ASSR-1218-503E MOSFET Relay, 60 V, 200 mA, 10 ohm, SPST-NO
SSR, MOSFET, SPST-NO, 0.2A, 60V, SMD, FULL REEL
RELAY, MOSFET, SPST-NO, 0.2A, 60V, SMD; Contact Configuration: SPST-NO; Load Current: 200mA; Relay Terminals: SMD; Load Voltage Max: 60V; On State Resistance Max: 10ohm; Isolation Voltage: 3.75kV; Forward Current If: 20mA; Prod

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM