Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCMT1107

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCMT1107.

IHS

Datasheet9 pages3 years ago
Datasheet12 pages0 years ago

Newark

Upverter

Farnell

element14

Inventory History

3 month trend:
-70.27%

CAD Models

Download Vishay TCMT1107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-08-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayTCMT1103
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISOLATOR 3.75KV TRANS 4-SOP
OPTOCOUPLER, TRANS., 80-160%, 5MA, VDE; No. of Channels:1; Isolation Voltage:3.7
OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels:1; Isolation Voltage:3.75kV;
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCMT1107 provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
Optocoupler with transistor output; VISHAY; TCMT1107; 1; 70 V; 4; SOP
OPTOISOLATOR 3.75KV TRANS 4-SOP / DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, SINGLE CHANNEL, HALF PITCH MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, TRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; Operating Temperature Range:-40°C to +100°C
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Reverse Voltage (Vr) V = 6 / Package Type = SOP-4 / Collector-Emitter Saturation Voltage Max. mV = 300 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.6 / Output Type = Phototransistor / Isolation Voltage kV = 3.75 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 80 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Current Transfer Ratio (CTR) Max. % = 160 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMT1107.