Isocom IS127

Single Channel 3750 Vrms 300 V 1000% CTR SMT Optically Coupled Isolator - SMD-4
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS127.

New Yorker Electronics

Datasheet10 pages4 years ago

element14 APAC

LKR

Inventory History

3 month trend:
+32.96%

CAD Models

Download Isocom IS127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690DT
Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
IsocomIS181D
ISOCOM IS181D Transistor Output Optocoupler, 1 Channel, 3.75 kV, 300 %, 50 mA, SOP, 4 Pins
IsocomIS357D
Isocom Phototransistor Output Optocoupler, SMD, 4-Pin, DIP Package
IsocomIS357
ISOCOM IS357 Transistor Output Optocoupler, 1 Channel, 3.75 kV, 50 %, 50 mA, SOP, 4 Pins

Descriptions

Descriptions of Isocom IS127 provided by its distributors.

Single Channel 3750 Vrms 300 V 1000% CTR SMT Optically Coupled Isolator - SMD-4
Darlington Output Optocoupler, 1-Element, 3750V Isolation
Optocplr, Darlington, 1Ch, 3.75Kv, Sop4; |Isocom Components 2004 Ltd IS127
HIGH DENSITY MOUNTING HIGH VOLTAGE DARLINGTON OPTICALLY COUPLED ISOLATORS
4 Pin High Voltage Darlington, SMD Optocoupler
ISOCOM - IS127 - Optokoppler, Darlington-Ausgang, 1 Kanal, SOP, 4 Pin(s), 50 mA, 3.75 kV, 1000 %
Optocoupler - Phototransistor Output
300V 3750V 150mA 1.2V@100mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS
DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R
1 SOP-4 SMD mount,glue mount 3.6mm*440cm*2.1mm

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD