Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASMT-YTB7-0AA02

LED Tri-Color Blue/Green/Red 469nm/529nm/623nm Chip LED 6-Pin PLCC T/R
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTB7-0AA02.

IHS

Datasheet14 pages9 years ago

Newark

Upverter

Avago

Inventory History

3 month trend:
+48.59%

CAD Models

Download Broadcom ASMT-YTB7-0AA02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
KingbrightAA3528ZGS
LED GREEN CLEAR SMD / Green 525nm LED Indication - Discrete 3.3V 2-PLCC
LED GREEN CLEAR 2PLCC SMD R/A / Green 526nm LED Indication - Discrete 3.3V 2-SMD, J-Lead

Descriptions

Descriptions of Broadcom ASMT-YTB7-0AA02 provided by its distributors.

LED Tri-Color Blue/Green/Red 469nm/529nm/623nm Chip LED 6-Pin PLCC T/R
SMD LED Forward voltage: 1.8...3.6 V Luminous intensity: 384...1900 mcd Operating temperature: -40...+100 °C Transmission angle: 120 ° Case colour: Black Housing type: Clear Light colour: RGB Package: PLCC-6 Technology: AllnGaP / InGaN Power: 0.1 W
LED, PLCC6, RGB, 650/1900/384 MCD; Bulb Size:-; LED Colour:Red, Green, Blue; Luminous Intensity / Colour:R 650mcd, G 1.9cd, B 384mcd; Viewing Angle:120°; Forward Voltage / Colour:R 2.1V, G 3.1V, B 3.1V; Forward Current / Colour:R 20mA, G 20mA, B 20mA; LED Mounting:SMD; Lens Shape:-; Wavelength / Colour:R 623nm, G 529nm, B 469nm; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTYTB70AA02