Broadcom ASMT-YTB0-0AA02

LED Tri-Color Blue/Green/Red 465nm/521nm/629nm 6-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTB0-0AA02.

IHS

Datasheet14 pages13 years ago

Newark

element14

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ASMT-YTB0-0AA02 provided by its distributors.

LED Tri-Color Blue/Green/Red 465nm/521nm/629nm 6-Pin PLCC T/R
Triple Color LED, Red/green/blue, 3.9mm
PLCC-6 Surface Mount Tricolor LED
Tricolor LEDs; LED Type:Multicolor; Bulb Size:2.9mm; LED Color:Red/Green/Blue; Luminous Intensity:2.6mcd; Viewing Angle:115°; Forward Voltage:3.2V; Forward Current:50mA; Lens Shape:Round; Mounting Type:SMD; Opto Case Style:PLCC ;RoHS Compliant: Yes
LED, PLCC6, 0.35W, RGB; LED Colour:Red - Green - Blue; Viewing Angle:115°; Operating Temperature Range:-40°C to +110°C; External Depth:4.4mm; External Length / Height:3.5mm; Temperature, Storage Max:+110°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, Reverse Protection:4V; Width, External:4.4mm; Blue LED Optical Efficiency:10lm/W; Blue LED Power Dissipation:117mW; Current, If Blue:30mA; Current, If Green:30mA; Current, If Red:50mA; Green LED Optical Efficiency:50lm/W; Green LED Power Dissipation:117mW; Min Blue Luminous Intensity:224mcd; Min Green Luminous Intensity:900mcd; Min Red Luminous Intensity:450mcd; Red LED Optical Efficiency:40lm/W; Red LED Power Dissipation:120mW; Red Luminous Intensity:648mcd; Typ Blue Luminous Intensity:238mcd; Typ Green Luminous Intensity:1243mcd; Voltage, Vf Blue Typ:3.2V; Voltage, Vf Green Typ:3.2V; Voltage, Vf Red Typ:2.1V; Wavelength, Blue LED:470nm; Wavelength, Green LED:528nm; Wavelength, Red LED:621nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM