Broadcom ASMT-UWB1-NX3F2

Single Color LED, Neutral White, 2.2mm
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-UWB1-NX3F2.

IHS

Datasheet12 pages9 years ago

element14 APAC

Arrow Electronics

Avago

Farnell

Inventory History

3 month trend:
-0.93%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED Uni-Color White 2-Pin PLCC T/R
Single Color LED Array, Warm White
LED Uni-Color White Automotive 2-Pin PLCC T/R
LED Uni-Color White Automotive 2-Pin PLCC T/R
Single Color LED, White, Diffused Yellow, 2.4mm
LED Low-Power Uni-Color Cool White 5500K 9.5lm 3.2V 4-Pin PLCC T/R

Descriptions

Descriptions of Broadcom ASMT-UWB1-NX3F2 provided by its distributors.

Single Color LED, Neutral White, 2.2mm
LED Uni-Color White 2-Pin PLCC T/R
4¦Ìm(K) 120¡ã 3.2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
OneWhite SMT PLCC-2 LED Indicator
LED, SMD, PLCC2, NEUTRAL WHITE 4000K
LED NEUTRAL WHITE DIFF 2PLCC SMD
LED, SMD, PLCC2, NEUTRAL WHITE 4000K; LED Colour:Neutral White; Luminous Intensity:3.55cd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.8V; LED Mounting:SMD; Lens Shape:Round; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Colour Temperature Typ:4000K

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM