
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ASMT-UWB1-NX312 | 270 | 2 | 19h | ||||||||
| DigiKey | 516-3969-1-ND | 44,834 | 1 | Cut Tape | ||||||||
| Avnet | ASMT-UWB1-NX312 | 0 | 50K | 6d | ||||||||
| Worldway Electronics | ASMT-UWB1-NX312 | 2,055 | 7 | Tape & Reel | 21h | |||||||
| Esaler Electronic | ASMT-UWB1-NX312 | 2,000 | 1d |
Download datasheets and manufacturer documentation for Broadcom ASMT-UWB1-NX312.
Download Broadcom ASMT-UWB1-NX312 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ASMT-UWB1-NX312 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASMT-UWB1-NX312.