Broadcom ASMT-SWB5-NW703

Broadcom Limited ASMT-SWB5-NW703 Led, White, SMD, 50 Ma, 3.2 V
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-SWB5-NW703.

IHS

Datasheet12 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-47.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color White Automotive 4-Pin PLCC T/R
LED Low-Power Uni-Color Cool White 5500K 9.5lm 3.2V 4-Pin PLCC T/R
LED Uni-Color White Automotive 4-Pin PLCC T/R
LED Uni-Color White Automotive 4-Pin PLCC T/R
2800-5600 Mcd, Chrom W3,w4, Tape & Reel Rohs Compliant: Yes |Cree Led CLA2A-WKW -CYAZ0343
2800-5600 Mcd, Chrom W4,w5, Tape & Reel Rohs Compliant: Yes |Cree Led CLA2A-WKW-CYAZ0453

Descriptions

Descriptions of Broadcom ASMT-SWB5-NW703 provided by its distributors.

BROADCOM LIMITED ASMT-SWB5-NW703 LED, White, SMD, 50 mA, 3.2 V
LED UNI-COLOR WHITE 4-PIN PLCC
120¡ã 3.2V 30mA , , PLCC-4 , 3.2mm*2.8mm*2.1mm
PLCC4, P/TMT, SIL, 120VA, INGAN, WHT
Led, smd, plcc4,silicone, white, led Colour-White, led Mounting-Smd, led Case Size-Plcc-4,forward Current If-50Ma, forward Voltage-3.2V, wavelength Typ-,luminous Intensity-,viewing Angle-120,lens Shape-Round, product Range-, Rohs Compliant: Yes |Broadcom ASMT-SWB5-NW703
LED, SMD, PLCC4, SILICONE, WHITE; Series:PLCC4; LED Colour:White; Luminous Intensity @ Test:2.85cd; Forward Current @ Test:20mA; Forward Current If Max:90mA; Forward Voltage @ Test:3.2V; Power Dissipation Pd:114mW; Viewing Angle:120°; LED Mounting:SMD; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:114mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM