Broadcom ASMT-QBB3-NBD0E

LED Uni-Color Blue 8.5lm Chip LED 4-Pin PLCC T/R
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-QBB3-NBD0E.

Newark

Datasheet10 pages13 years ago

Inventory History

3 month trend:
+23.10%

CAD Models

Download Broadcom ASMT-QBB3-NBD0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED BLUE CLEAR 4PLCC SMD
Single Color LED, True Green, Colorless Clear, 2.4mm
LED Uni-Color Blue 465nm 4-Pin PLCC T/R

Descriptions

Descriptions of Broadcom ASMT-QBB3-NBD0E provided by its distributors.

LED Uni-Color Blue 8.5lm Chip LED 4-Pin PLCC T/R
Avnet Japan
LED Single Chip Blue 460nm 150mA 4-Pin PLCC
BROADCOM LIMITED ASMT-QBB3-NBD0E High Brightness LED, ASMT-QBB3-Nxxxx Series, Blue, 460 nm, 120 , 11500 lm, 150 mA
460nm 120¡ã 3.5V 150mA , , PLCC-4 , 3.2mm*2.8mm*2.1mm
LED, HB, BLUE, 11500LM, 460NM, PLCC-4
PLCC4, MPWR, T/MT, 0.5W, INGAN, BLUE
SMD LED Forward voltage: 3.5...3.8 V Luminous flux: 5.5...11.5 lm Operating temperature: -40...+120 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: Top View Technology: InGaN Power: 0.5 W
LED, HB, BLUE, 11500LM, 460NM, PLCC-4; Product Range: ASMT-QBB3-Nxxxx Series; LED Colour: Blue; Wavelength Typ: 460nm; Viewing Angle: 120°; Luminous Flux @ Test: 0.0115lm; Forward Current If Max: 150mA; Forward Current @ Test:

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM