Broadcom ASMT-LR60

Accessories and Hardware Linear Lighting, Red
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-LR60.

Farnell

Datasheet6 pages19 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.20.00.40
Introduction Date2007-04-30
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-01-31
LTD Date2010-07-31

Descriptions

Descriptions of Broadcom ASMT-LR60 provided by its distributors.

Accessories and Hardware Linear Lighting,Red
LED Light Tube; LED Color:Red; Luminous Intensity:112.5µcd; Forward Current:20mA; Forward Voltage:5V; Color:Red; Input Current:20mA; Leaded Process Compatible:Yes; Lens Color:Red; Lens Style:Linear Tube ;RoHS Compliant: Yes
LIGHT PIPE, SQUARE, RED; LED Colour:Red; Typ Luminous Intensity:180mcd; Forward Current:30mA; Voltage, Vf Max:12V; Operating Temperature Range:-30°C to +60°C; External Length / Height:200mm; Light Output Orientation:Looped; Voltage, Vf Typ:12V; Wavelength, Typ:637nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM