Broadcom ASMT-LR50

Accessories and Hardware Contour Lighting, Red
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-LR50.

element14 APAC

Datasheet6 pages19 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.20.00.40
Introduction Date2007-04-30
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2010-01-31
LTD Date2010-07-31

Descriptions

Descriptions of Broadcom ASMT-LR50 provided by its distributors.

Accessories and Hardware Contour Lighting,Red
LED Light Tube; LED Color:Red; Luminous Intensity:112.5µcd; Forward Current:20mA; Forward Voltage:5V; Color:Red; Input Current:20mA; Leaded Process Compatible:Yes; Lens Color:Red; Lens Style:Circular Tube ;RoHS Compliant: Yes
LIGHT PIPE, ROUND, RED; LED Module Type:Plug & Play; LED Colour:Red; Wavelength Typ:630nm; Supply Voltage:5V; Forward Current @ Test:20mA; Power Rating:153mW; Operating Temperature Range:-30°C to +60°C; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:615nm; External Length / Height:226mm; Forward Current If:30mA; Forward Current If Max:30mA; Forward Voltage VF Max:5V; LED Type:Standard; Lens Shape:Square; Light Output Orientation:Linear; Luminous Intensity:180mcd; Luminous Intensity Typ:180mcd; Voltage Vf Typ:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTLR50