Broadcom ASMT-BB20-NS000

Single Color LED, Blue, Untinted Nondiffused, 1.8mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-BB20-NS000.

Newark

Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

Avago

Inventory History

3 month trend:
-8.75%

CAD Models

Download Broadcom ASMT-BB20-NS000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
High-Brightness LED, Blue, 5V, 100mA, RoHS
Single Color LED, Blue, T-1 3/4, 5mm
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Broadcom ASMT-BB20-NS000 provided by its distributors.

Single Color LED, Blue, Untinted Nondiffused, 1.8mm
LED UNI-COLOR BLUE 2.2MM 468NM 2-PIN SMD
LED, Blue, SMD, 2.2mm, 20 mA, 3.2 V, 468 nm
470nm 15¡ã 3.2V 20mA , , SMD , 3.2mm*2.4mm*2.4mm
LAMP PCB POLYLED INGAN BLUE SMD
LED, SMD, BLUE; Bulb Size:2.2mm; LED Colour:Blue; Luminous Intensity:650mcd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:468nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:468nm; Dominant Wavelength Typ:468nm; Forward Current If Max:20mA; Forward Voltage VF Max:3.2V; LED / Lamp Size:2.2mm; LED Type:Standard; Luminous Intensity Typ:650mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:SMD; Peak Wavelength:470nm; Reverse Protection Voltage:5V; Termination Type:SMD; Voltage Vf Typ:3.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTBB20NS000