
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-4345-1-ND | 45 | 1 | Cut Tape | ||||||||
| Avnet | ASMM-CF03-AQ3B2 | 0 | 56K | 1d | ||||||||
| Mouser | 630-ASMM-CF03-AQ3B2 | 782 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | ASMM-CF03-AQ3B2 | 1,918 | 7 | Tape & Reel | 11h | |||||||
| Esaler Electronic | ASMM-CF03-AQ3B2 | 2,000 | 2h |
Download datasheets and manufacturer documentation for Broadcom ASMM-CF03-AQ3B2.
Download Broadcom ASMM-CF03-AQ3B2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ASMM-CF03-AQ3B2 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASMM-CF03-AQ3B2.