Broadcom ASMB-TTF2-0B20B

LED Multi-Color Chip Red/Green/Blue 620/524/471nm 50/30/30mA 6-Pin PLCC T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMB-TTF2-0B20B.

Avago

Datasheet12 pages9 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+17.71%

CAD Models

Download Broadcom ASMB-TTF2-0B20B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ASMB-TTF2-0B20B provided by its distributors.

LED Multi-Color Chip Red/Green/Blue 620/524/471nm 50/30/30mA 6-Pin PLCC T/R
Triple Color LED, Red/green/blue, Diffused
628nm,518nm,467nm 110¡ã 2.1V,2.9V,2.9V 20mA , , PLCC-6 3.7mm*3.5mm*3mm
3735 Tricolor PLCC6 Surface Mount LED
LED RGB DIFFUSED 6PLCC SMD / Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-PLCC
LED, RGB, 860/2200/455MCD, PLCC-6; LED Colour:Red, Green, Blue; LED Mounting:SMD; Bulb Size:-; Viewing Angle:110°; Lens Shape:Round; Forward Current / Colour:R 20mA, G 20mA, B 20mA; Luminous Intensity / Colour:R 860mcd,

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM