
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ASCB-UTC2-0A30B | 8,246 | 1 | Cut Tape | ||||||||
| DigiKey | 516-ASCB-UTC2-0A30BCT-ND | 120 | 1 | Cut Tape | ||||||||
| Avnet | ASCB-UTC2-0A30B | 0 | 18K | 2d | ||||||||
| Farnell | ASCB-UTC2-0A30B | 8,245 | 1 | Cut Tape | 23h | |||||||
| element14 APAC | ASCB-UTC2-0A30B | 8,245 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Broadcom ASCB-UTC2-0A30B.
Download Broadcom ASCB-UTC2-0A30B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ASCB-UTC2-0A30B provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASCB-UTC2-0A30B.