
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | APDS-9306-065 | 282 | 1 | Cut Tape | ||||||||
| TME | APDS9306065-BRO-1 | 90,000 | 2500 | 22h | ||||||||
| Avnet | APDS-9306-065 | 0 | 2500 | 2d | ||||||||
| element14 APAC | APDS-9306-065 | 18,538 | 5 | Cut Tape | 3h | |||||||
| Farnell | APDS-9306-065 | 18,538 | 5 | Cut Tape | 6h |
Download Broadcom APDS-9306-065 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Broadcom APDS-9306-065 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: