Broadcom ALMD-LB36-SV002

High Brightness SMT Oval LED Lamp Single Color LED, Blue, Tinted Diffused

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ALMD-LB36-SV002.

IHS

Datasheet15 pages9 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-03-09

Descriptions

Descriptions of Broadcom ALMD-LB36-SV002 provided by its distributors.

High Brightness SMT Oval LED Lamp Single Color LED, Blue, Tinted Diffused
BROADCOM LIMITED - ALMD-LB36-SV002 - LED, 4MM SMT LAMP, BLUE, 40X100DEG
LED Uni-Color Blue 464nm 4-Pin SMT T/R
LED, Blue, SMD, 3.2mm x 4mm, 20 mA, 3.2 V, 480 nm
High Brightness SMT Round/Oval LED Lamps
LED BLUE DIFF SMT OVAL LED SMD
LAMP, SMT OVAL, INGAN, BLUE, 40X100DEG
LED, 4MM SMT LAMP, BLUE, 40X100DEG; LED Colour:Blue; Wavelength Typ:480nm; Power Dissipation Pd:114mW; Viewing Angle:100°; LED Mounting:SMD; Operating Temperature Range:-40°C to +85°C; No. of Pins:4; SVHC:No SVHC (15-Dec-2010); Bulb Size:3.2mm x 4mm; Dominant Wavelength Typ:470nm; Forward Current If:20mA; Forward Current If Max:20mA; Forward Voltage:3.2V; Forward Voltage VF Max:3.8V; LED Colour:Blue; Lens Shape:Oval; Lens Style:Tinted Diffused; Luminous Intensity:1.38cd; Luminous Intensity Max:1380mcd; Luminous Intensity Min:660mcd; Mounting Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALMDLB36SV002