Broadcom ALMD-EG3E-WY002

Single Color LED, Red, Tinted
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ALMD-EG3E-WY002.

IHS

Datasheet13 pages9 years ago

Inventory History

3 month trend:
-4.43%

CAD Models

Download Broadcom ALMD-EG3E-WY002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ALMD-EG3E-WY002 provided by its distributors.

Single Color LED, Red, Tinted
LED Single Chip Red 626nm 50mA 2-Pin SMD T/R
634nm 30¡ã 2.1V 20mA , 4-SMD 4.2mm*4.2mm*7mm
LAMP, SMT ROUND, ALINGAP, RED, 30DEG
LED, RED, 12CD, 626NM, 30DEG; LED Color:Red; LED Mounting:SMD; LED Case Size:4.2mm x 4.2mm; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:626nm; Luminous Intensity:12cd; Viewing Angle:30°; Lens Shape:Dome RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM