Broadcom ALMD-CM3D-Y1002

Single Color LED, Green, Tinted Nondiffused
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ALMD-CM3D-Y1002.

IHS

Datasheet15 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.04%

CAD Models

Download Broadcom ALMD-CM3D-Y1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 521nm T/R
GW JDSMS1.EC-FSFU-5R8T-L1N2,DURIS E5 SERIESWHITE LED,3000K, PLCC 4,RECTANGLE LENS
GW JDSMS1.EC-FRFT-5U8X-L1N2,DURIS E5 SERIESWHITE LED,2700K, PLCC 4,RECTANGLE LENS
GW JDSMS1.EC-FSFU-5O8Q-L1N2,DURIS E5 SERIESWHITE LED,3500K, PLCC 4,RECTANGLE LENS
GW JDSMS1.EC-FSFU-5U8X-L1N2,DURIS E5 SERIESWHITE LED,2700K, PLCC 4,RECTANGLE LENS
Single Color LED, Cool White, T-1 1/2, 4mm

Descriptions

Descriptions of Broadcom ALMD-CM3D-Y1002 provided by its distributors.

Single Color LED, Green, Tinted Nondiffused
LED, Green, SMD, 20 mA, 3.2 V, 525 nm
525nm 30¡ã 3.2V 20mA , SMD , 4.2mm*4.2mm*7mm
LAMP, SMT ROUND, INGAN, GREEN, 30DEG
LED, GREEN, 21CD, 525NM, SMD; LED Colour: Green; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength Typ: 525nm; Luminous Intensity: 21cd; Viewing Angle: 30°; Lens Shape: Round; Produc

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALMDCM3DY1002