Broadcom ALMD-CM1F-34002

High Brightness SMT Round Tinted Green LED with 15° Viewing Angle
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ALMD-CM1F-34002.

IHS

Datasheet13 pages13 years ago

Avago

Inventory History

3 month trend:
-37.67%

CAD Models

Download Broadcom ALMD-CM1F-34002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ALMD-CM1F-34002 provided by its distributors.

High Brightness SMT Round Tinted Green LED with 15° Viewing Angle
Single Color LED, Green, Tinted
LED Single Chip Green 525nm 30mA 4-Pin SMD T/R
525nm 15¡ã 2.8V 20mA , 4-SMD 4.2mm*4.2mm*7mm
LAMP, SMT ROUND, INGAN, GREEN, 15DEG
LED, GREEN, 45CD, 525NM, SMD; LED Colour: Green; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 2.8V; Wavelength Typ: 525nm; Luminous Intensity: 45cd; Viewing Angle: 15°; Lens Shape: Round; Produc

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM