Broadcom AFCT-701SDZ

Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFCT-701SDZ.

IHS

Datasheet18 pages15 years ago

element14 APAC

Avago

iiiC

Supply Chain

Introduction Date2008-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-05-12
LTD Date2014-11-07

Descriptions

Descriptions of Broadcom AFCT-701SDZ provided by its distributors.

Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount
10 GBd SMF SFP+ Transceiver with 0° to 70° C case temperature and with Digital Diagnostics for 10GBASE-LR, RoHS Compliant
SFP+ TRANSCEIVER FOR SMF 10KM LINKS; Fibre Optic Applications:OM1 and OM2 Legacy Fibre Cables & New High Bandwidth OM3 Fibre Cables; Supply Voltage:3.3V; Wavelength Typ:1310nm; SVHC:No SVHC (19-Dec-2011)
10Gb ETHERNET TRANSCEIVER, 1310NM; Applications:Gigabit Ethernet; Supply Voltage:3.3V; Wavelength Typ:1310nm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFCT701SDZ