Broadcom AFBR-S20M2WU

Miniature Wide UV Spectrometer 225nm to 1000nm Wavelength 1.5nm Resolution Digital-OUT
$ 2,154.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-S20M2WU.

Avago

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Broadcom AFBR-S20M2WU provided by its distributors.

Miniature Wide UV Spectrometer 225nm to 1000nm Wavelength 1.5nm Resolution Digital-OUT
Qmini WIDE UV–Miniature USB spectrometer with powerful on-board electronics and numerous communication interfaces for WIDE UV measurements from 225 to 1000 nm.
MINIATURE SPECTROMETER, CCD/1000NM/1.97"; Wavelength Min:225nm; Wavelength Max:1000nm; Detector Type:CCD; Product Range:Qmini AFBR-S20M2xx Series RoHS Compliant: Yes
SPECTROMETER, CCD, 225-1000NM, 1.5NM; Wavelength Min: 225nm; Wavelength Max: 1000nm; Spectral Resolution: 1.5nm; Detector Type: CCD; Focal Length: 50mm; Optical Interface: SMA Connector; Digital Interface: SPI, UART, USB; Produ

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBRS20M2WU