Broadcom AFBR-5710PZ

Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5710PZ.

IHS

Datasheet20 pages10 years ago

Future Electronics

Newark

Supply Chain

Introduction Date2006-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom AFBR-5710PZ provided by its distributors.

Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount
1.25 GBd MMF Transceiver for Gigabit Ethernet, SFP, Bail de-latch, RoHS Compliant
TX/RX Optical Fiber 1250MBd 20-Pin
Transmitters/Receivers/Transceivers MM GbE SFP w/o DMI B ail Latch
TXRX MULTI-MODE OPT SFP 1.25GBD
Fiber Optic Transceiver Module; Applications:Switch to Switch Interface, iSCSI Applications; Data Rate Max:1.25Gbps; Supply Voltage:3.3VDC; Wavelength Typ:850nm; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5710PZ