Broadcom AFBR-1531CZ

DC to 5 Megabaud Versatile Link Fiber Optic analog Transmitter Vertical Package for 1 mm POF
$ 11.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-1531CZ.

IHS

Datasheet13 pages9 years ago

Avago

Inventory History

3 month trend:
-20.30%

CAD Models

Download Broadcom AFBR-1531CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom AFBR-1531CZ provided by its distributors.

DC to 5 Megabaud Versatile Link Fiber Optic analog Transmitter Vertical Package for 1 mm POF
VER. 5MBAUD TX ROHS +95C / Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link
TRANSMITTER Versatile Link Non-RoHS Compliant e3 Fiber Optic Transmitter 20V 30mA 30pF
Optical Transmitter 5MBd 1 Transmitter 500m 650nm 6-Pin DIP Module
Transmitter, 630nm Min, 685nm Max, Through Hole Mount
650nm 5MBd Versatile Link 13.5mm*9.8mm*5.7mm
EMITTER MODULE, 650NM, 500M; Wavelength Typ:650nm; Data Rate Max:-; Data Transmission Distance:500m; Forward Current If:30mA; Forward Voltage:2.3V; Reverse Voltage Vr:3V; Signal Rate Max:5Mbaud; Fibre Optic Connector Type:Vlink RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR1531CZ