Broadcom AEMD-EL3K-VW002

Single Color LED, Amber, Tinted, 3.9mm
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AEMD-EL3K-VW002.

Farnell

Datasheet14 pages9 years ago

Avago

Inventory History

3 month trend:
-88.65%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom AEMD-EL3K-VW002 provided by its distributors.

Single Color LED, Amber, Tinted, 3.9mm
LED, Amber, SMD, 4.2mm x 4.2mm, 20 mA, 2.1 V, 590 nm
LED Single Standard Amber 590nm 50mA 3-Pin SMD T/R
Avnet Japan
594nm 33¡ã 2.1V 20mA , SMD , 4.2mm*4.2mm*7.3mm
High Brightness SMT Round Lamp (Amber)
LOW COST SMT LAMPS, AMBER, 30DEG
LED, RED, 7.2CD, 590NM; LED Colour: Amber; LED Mounting: SMD; LED Case Size: 4.2mm x 4.2mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 590nm; Luminous Intensity: 7.2cd; Viewing Angle: 33°; Lens Shape: Round;

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM