
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-4085-1-ND | 5,990 | 1 | Cut Tape | ||||||||
| Flip Electronics | AEMD-EG3K-VW002 | 1,000 | 20h | |||||||||
| TME | AEMD-EG3K-VW002 | 0 | 1 | 12h | ||||||||
| Newark | AEMD-EG3K-VW002 | 0 | 1 | Cut Tape | ||||||||
| Avnet | AEMD-EG3K-VW002 | 0 | 15K | 4d |
Download datasheets and manufacturer documentation for Broadcom AEMD-EG3K-VW002.
Download Broadcom AEMD-EG3K-VW002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom AEMD-EG3K-VW002 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom AEMD-EG3K-VW002.