Broadcom ADJD-MJ50

High Performance Top Emitting RGB LED Light Source
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ADJD-MJ50.

Avago

Datasheet8 pages19 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ADJD-MJ50 provided by its distributors.

High Performance Top Emitting RGB LED Light Source
Power LEDs RGB LED,Light Strip, Top Emitting
LED, TOP EMIT, 24W, RGB; LED Module Type:Plug & Play; LED Colour:20 Red / 20 Green / 10 Blue; Wavelength / Colour:R 625nm / G 535nm / B 457nm; Luminous Flux / Colour:R 200lm / G 125lm / B 30lm; No. of LEDs:50; Power Module Configuration:Rectangular; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Blue Luminous Flux:30lm; Current If Blue:150mA; Current If Green:150mA; Current If Red:300mA; Forward Current @ Test / Colour:R 300mA / G 150mA / B 150mA; Green Luminous Flux:125lm; Luminous Flux:200lm; Luminous Flux Blue Min:12lm; Luminous Flux Green Min:75lm; Luminous Flux Red:200lm; Luminous Flux Red Min:130lm; Power Consumption:10.5W; Power Dissipation Pd:24W; Voltage Vf Blue Typ:35V; Voltage Vf Green Typ:35V; Voltage Vf Red Typ:29V; Wavelength Blue LED:465nm; Wavelength Green LED:522nm; Wavelength Red LED:617nm; Wavelength Typ:617nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM